Part Details for CHM-9-30-90-36-XD22-F4-3 by Luminus Devices
Overview of CHM-9-30-90-36-XD22-F4-3 by Luminus Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for CHM-9-30-90-36-XD22-F4-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-1514-ND
|
DigiKey | LED COB SENSUS GEN3 WH SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
183 In Stock |
|
$2.5103 / $5.7600 | Buy Now |
DISTI #
CHM-9-30-90-36-XD2
|
Avnet Americas | - Trays (Alt: CHM-9-30-90-36-XD2) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$2.2016 / $2.6316 | Buy Now |
DISTI #
896-CHM9309036XD243
|
Mouser Electronics | High Power LEDs - White White 3000 K 90-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$2.3900 | Buy Now |
Part Details for CHM-9-30-90-36-XD22-F4-3
CHM-9-30-90-36-XD22-F4-3 CAD Models
CHM-9-30-90-36-XD22-F4-3 Part Data Attributes
|
CHM-9-30-90-36-XD22-F4-3
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
CHM-9-30-90-36-XD22-F4-3
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Additional Feature | UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.96 A | |
Forward Voltage-Max | 37 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | COB | |
Overall Height | 1.37 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 9.6 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |