Part Details for CHM-9-50-90-18-AC10-F3-5 by Luminus Devices
Overview of CHM-9-50-90-18-AC10-F3-5 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-9-50-90-18-AC10-F3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHM-9-50-90-18-AC10-F3-5-ND
|
DigiKey | LED COB CHM9 GEN2 WHT SQU 5000K Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0854 | Buy Now |
DISTI #
CHM-9-50-90-18-AC1
|
Avnet Americas | F3-5 - Trays (Alt: CHM-9-50-90-18-AC1) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.8048 / $2.1573 | Buy Now |
DISTI #
896-M9509018AC10F35
|
Mouser Electronics | High Power LEDs - White White 5000 K 90-CRI, CHM-9 Series RoHS: Compliant | 0 |
|
$2.0700 / $2.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$1.9600 | Buy Now |
DISTI #
CHM-9-50-90-18-AC1
|
Avnet Americas | F3-5 - Trays (Alt: CHM-9-50-90-18-AC1) RoHS: Compliant Min Qty: 2400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.8048 / $2.1573 | Buy Now |