Part Details for CHP1206-FX-3001ELF by Bourns Inc
Overview of CHP1206-FX-3001ELF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1206-FX-3001ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC3301
|
Newark | Reshighpower 1206 3K00 1% 3/4W Tc100 /Tape & Reel - 7" Reel |Bourns CHP1206-FX-3001ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0580 / $0.0780 | Buy Now |
DISTI #
118-CHP1206-FX-3001ELFTR-ND
|
DigiKey | RESHIGHPOWER 1206 3K00 1% 3/4W T Min Qty: 15000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0728 | Buy Now |
DISTI #
CHP1206-FX-3001ELF
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206-FX-3001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0636 | Buy Now |
DISTI #
652-CHP1206FX3001ELF
|
Mouser Electronics | Thick Film Resistors - SMD ResHighPower 1206 3k00 1% 3/4W TC100 RoHS: Compliant | 0 |
|
$0.0630 / $0.0690 | Order Now |
DISTI #
73196745
|
RS | ResHighPower 1206 3k00 1% 3/4W TC100Tape & Reel - 7 reel | Bourns CHP1206-FX-3001ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0770 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0572 / $0.0713 | Buy Now | |
DISTI #
CHP1206-FX-3001ELF
|
Avnet Americas | SMD Chip Resistor, 3 kOhm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206-FX-3001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0560 / $0.0636 | Buy Now |
DISTI #
CHP1206-FX-3001ELF
|
Avnet Abacus | SMD Chip Resistor, 3 kOhm, � 1%, 750 mW, 1206 [3216 Metric], Thick Film, Ultra High Power - Tape and Reel (Alt: CHP1206-FX-3001ELF) RoHS: Compliant Min Qty: 15000 Package Multiple: 5000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.0572 / $0.0713 | Buy Now |
Part Details for CHP1206-FX-3001ELF
CHP1206-FX-3001ELF CAD Models
CHP1206-FX-3001ELF Part Data Attributes:
|
CHP1206-FX-3001ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP1206-FX-3001ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |