Filter Your Search
1 - 1 of 1 results
|
CHP1206-FX-3001ELF
Bourns Inc
|
Check for Price | Yes | Active | 3 kΩ | 1 % | 750 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |