Part Details for CHP2512AFX-10R0ELF by Bourns Inc
Overview of CHP2512AFX-10R0ELF by Bourns Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512AFX-10R0ELF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH9209
|
Newark | Res, Aec-Q200, 10R, 1%, 3W, 2512, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP2512AFX-10R0ELF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 943 |
|
$0.4270 / $0.5040 | Buy Now |
DISTI #
33AH9050
|
Newark | Res, Aec-Q200, 10R, 1%, 3W, 2512, Resistance:10Ohm, Resistance Tolerance:± 1%, Power Rating:3W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Product Range:Chp-A Series Rohs Compliant: Yes |Bourns CHP2512AFX-10R0ELF Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3690 | Buy Now |
DISTI #
118-CHP2512AFX-10R0ELFCT-ND
|
DigiKey | RESHIGHPOWERA 2512 10R 1% 3W TC1 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24574 In Stock |
|
$0.3500 / $1.6100 | Buy Now |
DISTI #
CHP2512AFX-10R0ELF
|
Avnet Americas | SMD Chip Resistor, 10 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power - Tape and Reel (Alt: CHP2512AFX-10R0ELF) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3465 / $0.3936 | Buy Now |
DISTI #
70AH9209
|
Avnet Americas | SMD Chip Resistor, 10 ohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power - Product that comes on tape, but is not reeled (Alt: 70AH9209) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 953 Partner Stock |
|
$0.5490 / $1.4100 | Buy Now |
DISTI #
652-CHP2512AFX10R0EL
|
Mouser Electronics | Thick Film Resistors - SMD 10 OHM 1% 3W RoHS: Compliant | 14715 |
|
$0.3330 / $1.3600 | Buy Now |
DISTI #
V72:2272_23984239
|
Arrow Electronics | Res Thick Film 2512 10 Ohm 1% 3W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2314 Container: Cut Strips | Americas - 16466 |
|
$0.3555 / $1.3140 | Buy Now |
DISTI #
V36:1790_23984239
|
Arrow Electronics | Res Thick Film 2512 10 Ohm 1% 3W ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2410 | Americas - 12000 |
|
$0.3382 / $0.3394 | Buy Now |
DISTI #
73196786
|
RS | ResHighPowerA 2512 10R 1% 3W TC100Tape & Reel - 7 reel | Bourns CHP2512AFX-10R0ELF RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4780 | RFQ |
|
Onlinecomponents.com | Res Thick Film 2512 10 Ohm 1% 3W ±100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 |
15000 In Stock |
|
$0.3518 / $0.3961 | Buy Now |
Part Details for CHP2512AFX-10R0ELF
CHP2512AFX-10R0ELF CAD Models
CHP2512AFX-10R0ELF Part Data Attributes:
|
CHP2512AFX-10R0ELF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHP2512AFX-10R0ELF
Bourns Inc
Fixed Resistor, Metal Glaze/thick Film, 3W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 1 Day | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.1 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512AFX-10R0ELF
This table gives cross-reference parts and alternative options found for CHP2512AFX-10R0ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512AFX-10R0ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25F10R0CT-U | Fixed Resistor, Metal Glaze/thick Film, 3W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | CHP2512AFX-10R0ELF vs RM25F10R0CT-U |
CHP2512-FX-10R0ELF | Fixed Resistor, Metal Glaze/thick Film, 3W, 10ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | CHP2512AFX-10R0ELF vs CHP2512-FX-10R0ELF |