-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Strip, 6W, 0.0002ohm, 0.0347V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 2512, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHSA2512R0002F
|
Avnet Americas | Resistor Current Sense Metal Strip 2512 0.2m Ohm 1% 6W ±175ppm/°C T/R - Tape and Reel (Alt: CHSA2512R0002F) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3712 / $0.4118 | Buy Now |
DISTI #
504-CHSA2512R0002F
|
Mouser Electronics | Current Sense Resistors - SMD CHS, 2512 SIZE, 6 Watt, 0.2 mohm, AEC-Q RoHS: Compliant | 0 |
|
$0.3620 / $0.9300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHSA2512R0002F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CHSA2512R0002F
Eaton Corporation
Fixed Resistor, Metal Strip, 6W, 0.0002ohm, 0.0347V, 1% +/-Tol, 175ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.0002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 175 ppm/°C | |
Terminal Shape | GULL WING | |
Tolerance | 1% | |
Working Voltage | 0.03 V |