There are no models available for this part yet.
Overview of CHSA3920R0030F by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHSA3920R0030F by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
283-CHSA3920R0030FTR-ND
|
DigiKey | RES 0.003 OHM 1% 5W 3920 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5700 / $1.1900 | Buy Now | ||
DISTI #
000000000006420346
|
Sager | Current Sense Resistors - SMD CHS, 3920 SIZE, 5 Watt, 3 mohm, AEC-Q Min Qty: 3000 | 0 |
|
$0.7238 | Buy Now |