Part Details for CHV0603N250101JCT by Cal-Chip Electronics
Overview of CHV0603N250101JCT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N250101JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N250101JCTTR-ND
|
DigiKey | CAP CER 100PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
68000 In Stock |
|
$0.0079 / $0.0148 | Buy Now |
DISTI #
4713-CHV0603N250101JCT-ND
|
DigiKey | HVCAP0603 COG 100PF 5% 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0149 / $0.1500 | Buy Now |
|
South Electronics | CHV0603N250101JCT | 84000 |
|
RFQ |
Part Details for CHV0603N250101JCT
CHV0603N250101JCT CAD Models
CHV0603N250101JCT Part Data Attributes
|
CHV0603N250101JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250101JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |