Part Details for CHV0603N250150JCT by Cal-Chip Electronics
Overview of CHV0603N250150JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N250150JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N250150JCTTR-ND
|
DigiKey | CAP CER 15PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
44000 In Stock |
|
$0.0095 / $0.0150 | Buy Now |
DISTI #
4713-CHV0603N250150JCT-ND
|
DigiKey | HVCAP0603 COG 15PF 5% 250V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.0160 / $0.1600 | Buy Now |
Part Details for CHV0603N250150JCT
CHV0603N250150JCT CAD Models
CHV0603N250150JCT Part Data Attributes
|
CHV0603N250150JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250150JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CHV0603N250150JCT
This table gives cross-reference parts and alternative options found for CHV0603N250150JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N250150JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603A250150JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Cal-Chip Electronics | CHV0603N250150JCT vs CHV0603A250150JCT |
C0603C0G251-150JPP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CHV0603N250150JCT vs C0603C0G251-150JPP |
CHV0603X250150JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250150JCT vs CHV0603X250150JCT |
C0603C0G251-150JNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | VENKEL LTD | CHV0603N250150JCT vs C0603C0G251-150JNP |