There are no models available for this part yet.
Overview of CHV0603N2501R2CCT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHV0603N2501R2CCT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N2501R2CCTTR-ND
|
DigiKey | CAP CER 1.2PF 250V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0730 / $0.0750 | Buy Now | |
DISTI #
4713-CHV0603N2501R2CCT-ND
|
DigiKey | HVCAP0603 COG 1.2PF .25PF 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0783 / $0.4400 | Buy Now |
CAD Models for CHV0603N2501R2CCT by Cal-Chip Electronics
Part Data Attributes for CHV0603N2501R2CCT by Cal-Chip Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20.8333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20.8333%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Width
|
0.8 mm
|
Alternate Parts for CHV0603N2501R2CCT
This table gives cross-reference parts and alternative options found for CHV0603N2501R2CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N2501R2CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603Y2501P20CCR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CHV0603N2501R2CCT vs 0603Y2501P20CCR |
C0603X129CAGAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CHV0603N2501R2CCT vs C0603X129CAGAL7081 |
C0603T129CAGBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | CHV0603N2501R2CCT vs C0603T129CAGBC7082 |
HC0603CG1R2C251 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | CHV0603N2501R2CCT vs HC0603CG1R2C251 |
0603F2501P20CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | CHV0603N2501R2CCT vs 0603F2501P20CCT |
CHV0603F2501R2CCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Cal-Chip Electronics | CHV0603N2501R2CCT vs CHV0603F2501R2CCT |
C0603X129CAGAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | CHV0603N2501R2CCT vs C0603X129CAGAC |
C0603X129CAGAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CHV0603N2501R2CCT vs C0603X129CAGAL3191 |
C0603X129CAGALAUTO | Ceramic Capacitor, Ceramic, | KEMET Corporation | CHV0603N2501R2CCT vs C0603X129CAGALAUTO |
251R14S1R2CT4T | CAPACITOR, CERAMIC, MULTILAYER, 250V, C0G, 0.0000012uF, SURFACE MOUNT, 0603, CHIP | Johanson Technology Inc | CHV0603N2501R2CCT vs 251R14S1R2CT4T |