Part Details for CHV0603N250331GCT by Cal-Chip Electronics
Overview of CHV0603N250331GCT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N250331GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N250331GCTTR-ND
|
DigiKey | HVCAP0603 COG 330PF 2% 250V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.1500 / $0.1600 | Buy Now |
Part Details for CHV0603N250331GCT
CHV0603N250331GCT CAD Models
CHV0603N250331GCT Part Data Attributes
|
CHV0603N250331GCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0603N250331GCT
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for CHV0603N250331GCT
This table gives cross-reference parts and alternative options found for CHV0603N250331GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0603N250331GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603A250331GCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250331GCT vs CHV0603A250331GCT |
CHV0603A250331GCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250331GCT vs CHV0603A250331GCTD |
CHV0603N250331GCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0603N250331GCT vs CHV0603N250331GCTD |
NMC-H0603NPO331G250TRPF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV0603N250331GCT vs NMC-H0603NPO331G250TRPF |