Part Details for CHV0603N2506R0CCT by Cal-Chip Electronics
Overview of CHV0603N2506R0CCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N2506R0CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N2506R0CCTTR-ND
|
DigiKey | HVCAP0603 COG 6.0PF .25PF 250V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
80000 In Stock |
|
$0.0550 / $0.0600 | Buy Now |
DISTI #
4713-CHV0603N2506R0CCT-ND
|
DigiKey | HVCAP0603 COG 6.0PF .25PF 250V Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0636 / $0.3500 | Buy Now |