Part Details for CHV0603N500301JCT by Cal-Chip Electronics
Overview of CHV0603N500301JCT by Cal-Chip Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0603N500301JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0603N500301JCTTR-ND
|
DigiKey | HVCAP0603 COG 300PF 5% 500V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
28000 In Stock |
|
$0.0860 / $0.0900 | Buy Now |