Part Details for CHV1206N250100JCT by Cal-Chip Electronics
Overview of CHV1206N250100JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206N250100JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1206N250100JCTTR-ND
|
DigiKey | HVCAP1206 COG 10PF 5% 250V Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
192000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
4713-CHV1206N250100JCT-ND
|
DigiKey | HVCAP1206 COG 10PF 5% 250V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3833 In Stock |
|
$0.0636 / $0.3500 | Buy Now |
Part Details for CHV1206N250100JCT
CHV1206N250100JCT CAD Models
CHV1206N250100JCT Part Data Attributes
|
CHV1206N250100JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1206N250100JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CHV1206N250100JCT
This table gives cross-reference parts and alternative options found for CHV1206N250100JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1206N250100JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA1206CG100J251R | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | RFE International Inc | CHV1206N250100JCT vs MA1206CG100J251R |
MA1206CG-100J-251G | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Prosperity Dielectrics Co Ltd | CHV1206N250100JCT vs MA1206CG-100J-251G |
MC1206COG100J251NB | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Metuchen Capacitors Inc | CHV1206N250100JCT vs MC1206COG100J251NB |
C1206C0G251-100JPE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | VENKEL LTD | CHV1206N250100JCT vs C1206C0G251-100JPE |
C1206C0G251-100JNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | CHV1206N250100JCT vs C1206C0G251-100JNE |
C1206C0G251-100JNP | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 1206, CHIP | VENKEL LTD | CHV1206N250100JCT vs C1206C0G251-100JNP |
MC1206COG100J251NT | Ceramic Capacitor, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Metuchen Capacitors Inc | CHV1206N250100JCT vs MC1206COG100J251NT |
CHV1206A250100JCT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 1206, | Cal-Chip Electronics | CHV1206N250100JCT vs CHV1206A250100JCT |
CHV1206X250100JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1206N250100JCT vs CHV1206X250100JCT |