Part Details for CHV1206N250103JCT by Cal-Chip Electronics
Overview of CHV1206N250103JCT by Cal-Chip Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206N250103JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1206N250103JCTTR-ND
|
DigiKey | CAP CER 10000PF 250V C0G 1206 Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.0785 / $0.1000 | Buy Now |
DISTI #
4713-CHV1206N250103JCT-ND
|
DigiKey | HVCAP1206 COG .01UF 5% 250V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2965 In Stock |
|
$0.1050 / $0.4700 | Buy Now |
|
South Electronics | CHV1206N250103JCT | 6000 |
|
RFQ |
Part Details for CHV1206N250103JCT
CHV1206N250103JCT CAD Models
CHV1206N250103JCT Part Data Attributes
|
CHV1206N250103JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1206N250103JCT
Cal-Chip Electronics
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |