Part Details for CHV1206N2K0102JXT by Cal-Chip Electronics
Overview of CHV1206N2K0102JXT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206N2K0102JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1206N2K0102JXTTR-ND
|
DigiKey | CAP CER Min Qty: 3000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
18000 In Stock |
|
$0.0410 / $0.0610 | Buy Now |
DISTI #
4713-CHV1206N2K0102JXTCT-ND
|
DigiKey | HVCAP1206 X7R 1000PF 5% 2KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2700 In Stock |
|
$0.0631 / $0.3800 | Buy Now |
Part Details for CHV1206N2K0102JXT
CHV1206N2K0102JXT CAD Models
CHV1206N2K0102JXT Part Data Attributes
|
CHV1206N2K0102JXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1206N2K0102JXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CHV1206N2K0102JXT
This table gives cross-reference parts and alternative options found for CHV1206N2K0102JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1206N2K0102JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CW1206X7R102JPT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Quantic UTC | CHV1206N2K0102JXT vs CW1206X7R102JPT |
CW1206X7R102JP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Quantic UTC | CHV1206N2K0102JXT vs CW1206X7R102JP |
TS18H3D102J2TB | Ceramic Capacitor, Ceramic, 2000V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Suntan Capacitors | CHV1206N2K0102JXT vs TS18H3D102J2TB |
CW1206X7R102JS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Quantic UTC | CHV1206N2K0102JXT vs CW1206X7R102JS |
CW1206X7R102JST | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Quantic UTC | CHV1206N2K0102JXT vs CW1206X7R102JST |
CHV1206X2K0102JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1206N2K0102JXT vs CHV1206X2K0102JXT |
CW1206X7R102JWT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Quantic UTC | CHV1206N2K0102JXT vs CW1206X7R102JWT |
1206GC102J4T1A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV1206N2K0102JXT vs 1206GC102J4T1A |
CW1206X7R102JW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Quantic UTC | CHV1206N2K0102JXT vs CW1206X7R102JW |
1206GC102J4Z3A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV1206N2K0102JXT vs 1206GC102J4Z3A |