Part Details for CHV1206N2K0150JCT by Cal-Chip Electronics
Overview of CHV1206N2K0150JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206N2K0150JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1206N2K0150JCTTR-ND
|
DigiKey | HVCAP1206 COG 15PF 5% 2KV Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
25000 In Stock |
|
$0.0500 / $0.0720 | Buy Now |
DISTI #
4713-CHV1206N2K0150JCT-ND
|
DigiKey | HVCAP1206 COG 15PF 5% 2KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
3880 In Stock |
|
$0.0551 / $0.3400 | Buy Now |
Part Details for CHV1206N2K0150JCT
CHV1206N2K0150JCT CAD Models
CHV1206N2K0150JCT Part Data Attributes
|
CHV1206N2K0150JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1206N2K0150JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CHV1206N2K0150JCT
This table gives cross-reference parts and alternative options found for CHV1206N2K0150JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1206N2K0150JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C0G202-150JPE | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | VENKEL LTD | CHV1206N2K0150JCT vs C1206C0G202-150JPE |
CE1206-150-J202GBQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | RCD Components Inc | CHV1206N2K0150JCT vs CE1206-150-J202GBQ |
C1206C0G202-150JNP | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1206, CHIP | VENKEL LTD | CHV1206N2K0150JCT vs C1206C0G202-150JNP |
CE1206-150-J202GTS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | RCD Components Inc | CHV1206N2K0150JCT vs CE1206-150-J202GTS |
MA1206CG150J202R | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | RFE International Inc | CHV1206N2K0150JCT vs MA1206CG150J202R |
CHV1206A2K0150JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | Cal-Chip Electronics | CHV1206N2K0150JCT vs CHV1206A2K0150JCT |
CE1206-150-J202GTQ | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | RCD Components Inc | CHV1206N2K0150JCT vs CE1206-150-J202GTQ |
CE1206-150-J202GTW | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | RCD Components Inc | CHV1206N2K0150JCT vs CE1206-150-J202GTW |
CE1206-150-J202GBS | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 1206, | RCD Components Inc | CHV1206N2K0150JCT vs CE1206-150-J202GBS |
CHV1206X2K0150JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1206N2K0150JCT vs CHV1206X2K0150JCT |