Part Details for CHV1206N5004R7BCT by Cal-Chip Electronics
Overview of CHV1206N5004R7BCT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1206N5004R7BCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1206N5004R7BCTTR-ND
|
DigiKey | CAP CER 4.7PF 500V C0G/NP0 1206 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
32000 In Stock |
|
$0.1800 / $0.2000 | Buy Now |
DISTI #
4713-CHV1206N5004R7BCT-ND
|
DigiKey | HVCAP1206 COG 4.7PF .1PF 500V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.2101 / $0.7700 | Buy Now |
|
South Electronics | CHV1206N5004R7BCT | 32000 |
|
RFQ |