Part Details for CHV1210N2K0222JXT by Cal-Chip Electronics
Overview of CHV1210N2K0222JXT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1210N2K0222JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1210N2K0222JXTTR-ND
|
DigiKey | CAP CER 2200PF 2KV X7R 1210 Min Qty: 1000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
11000 In Stock |
|
$0.3900 / $0.4000 | Buy Now |
DISTI #
4713-CHV1210N2K0222JXTCT-ND
|
DigiKey | HVCAP1210 X7R 2200PF 5% 2KV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$0.4202 / $1.2300 | Buy Now |
|
South Electronics | CHV1210N2K0222JXT | 12000 |
|
RFQ |
Part Details for CHV1210N2K0222JXT
CHV1210N2K0222JXT CAD Models
CHV1210N2K0222JXT Part Data Attributes
|
CHV1210N2K0222JXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1210N2K0222JXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CHV1210N2K0222JXT
This table gives cross-reference parts and alternative options found for CHV1210N2K0222JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1210N2K0222JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1210X2K0222JXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1210N2K0222JXT vs CHV1210X2K0222JXT |