Part Details for CHV1808N2K0221JCT by Cal-Chip Electronics
Overview of CHV1808N2K0221JCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1808N2K0221JCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1808N2K0221JCTTR-ND
|
DigiKey | CAP CER 220PF 2KV C0G/NP0 1808 Min Qty: 2000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.1700 / $0.1900 | Buy Now |
DISTI #
4713-CHV1808N2K0221JCT-ND
|
DigiKey | HVCAP1808 COG 220PF 5% 2KV Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1957 / $0.7300 | Buy Now |
Part Details for CHV1808N2K0221JCT
CHV1808N2K0221JCT CAD Models
CHV1808N2K0221JCT Part Data Attributes:
|
CHV1808N2K0221JCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1808N2K0221JCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for CHV1808N2K0221JCT
This table gives cross-reference parts and alternative options found for CHV1808N2K0221JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1808N2K0221JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF42CG221J2000AT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | KYOCERA Corporation | CHV1808N2K0221JCT vs CF42CG221J2000AT |
202R29N221JV6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N2K0221JCT vs 202R29N221JV6 |
SAFC1808C0G502-221JNE | Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | VENKEL LTD | CHV1808N2K0221JCT vs SAFC1808C0G502-221JNE |
VJ1808A221JBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | CHV1808N2K0221JCT vs VJ1808A221JBFAT4X |
202R29N221JV4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CHV1808N2K0221JCT vs 202R29N221JV4 |
NMC-P1808NPO221J2KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | CHV1808N2K0221JCT vs NMC-P1808NPO221J2KVTRPLPF |
202R29N221JT4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | CHV1808N2K0221JCT vs 202R29N221JT4 |
CF42CG221J2000AT | CAPACITOR, CERAMIC, MULTILAYER, 2000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1808, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | CHV1808N2K0221JCT vs CF42CG221J2000AT |
KGM42CCG3D221JY | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | CHV1808N2K0221JCT vs KGM42CCG3D221JY |
202R29N221JT6 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | CHV1808N2K0221JCT vs 202R29N221JT6 |