Part Details for CHV1812N500102KXT by Cal-Chip Electronics
Overview of CHV1812N500102KXT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV1812N500102KXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV1812N500102KXTTR-ND
|
DigiKey | CAP CER 1000PF 500V X7R 1812 Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.4880 / $0.5000 | Buy Now |
DISTI #
4713-CHV1812N500102KXTCT-ND
|
DigiKey | HVCAP1812 X7R 1000PF 10% 500V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.4286 / $1.2300 | Buy Now |
Part Details for CHV1812N500102KXT
CHV1812N500102KXT CAD Models
CHV1812N500102KXT Part Data Attributes
|
CHV1812N500102KXT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV1812N500102KXT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CHV1812N500102KXT
This table gives cross-reference parts and alternative options found for CHV1812N500102KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV1812N500102KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R102KT5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | CHV1812N500102KXT vs 1812X7R102KT5AB |
501S43X102KS-ROHS | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | EXXELIA Group | CHV1812N500102KXT vs 501S43X102KS-ROHS |
CHV1812X500102KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV1812N500102KXT vs CHV1812X500102KXT |
C1812X7R501-102KNE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VENKEL LTD | CHV1812N500102KXT vs C1812X7R501-102KNE |
1812X7R102KC5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | CHV1812N500102KXT vs 1812X7R102KC5SB |
1812X7R102KE5AT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | CHV1812N500102KXT vs 1812X7R102KE5AT |
1812X7R102KT5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | CHV1812N500102KXT vs 1812X7R102KT5SB |
C1812X7R501-102KP6E | Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | VENKEL LTD | CHV1812N500102KXT vs C1812X7R501-102KP6E |
1812X7R102KE5SB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | CHV1812N500102KXT vs 1812X7R102KE5SB |
1812X7R102KE5AB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1812, | American Technical Ceramics Corp | CHV1812N500102KXT vs 1812X7R102KE5AB |