Part Details for CIC-8495 by Thomas & Betts
Overview of CIC-8495 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW20R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 20 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW22R-6STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 22 Position, Top side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
SFW13R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 13 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Price & Stock for CIC-8495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Round Weatherproof Outlet Box - Diameter 4-1/2 Inches - Depth 1-5/8 Inches - Hub Size 1/2 Inch - Aluminum - 7 Openings - 2 Lugs. RoHS: Compliant | 0 |
|
$58.1900 / $79.0300 | Buy Now |
|
Master Electronics | Round Weatherproof Outlet Box - Diameter 4-1/2 Inches - Depth 1-5/8 Inches - Hub Size 1/2 Inch - Aluminum - 7 Openings - 2 Lugs. RoHS: Compliant | 0 |
|
$58.1900 / $79.0300 | Buy Now |