Part Details for CICG100B750 by Steel City
Overview of CICG100B750 by Steel City
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CICG100B750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71905627
|
RS | Connector, Flexible Cord, 1", Cable Dimensions 0.65"-0.75", Steel | Steel City by ABB CICG100B750 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.2700 / $60.3000 | RFQ |