Part Details for CIM-22-35-90-36-AC40-F5-2 by Luminus Devices
Overview of CIM-22-35-90-36-AC40-F5-2 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIM-22-35-90-36-AC40-F5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CIM-22-35-90-36-AC40-F5-2-ND
|
DigiKey | GENERATION 4 STANDARD COB PRODUC Min Qty: 400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.8668 | Buy Now |
DISTI #
CIM-22-35-90-36-AC
|
Avnet Americas | LED COB Warm White 3500K 3000mA 2-Pin Screw Mount Tray - Trays (Alt: CIM-22-35-90-36-AC) Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.4480 / $10.0980 | Buy Now |
DISTI #
896-CIM22359036AC452
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$10.2400 / $10.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Container: Tray | 0Tray |
|
$9.1700 | Buy Now |
DISTI #
CIM-22-35-90-36-AC
|
Avnet Americas | LED COB Warm White 3500K 3000mA 2-Pin Screw Mount Tray - Trays (Alt: CIM-22-35-90-36-AC) Min Qty: 400 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$8.4480 / $10.0980 | Buy Now |