Part Details for CIM04-E03N by Cristek Interconnects Inc
Overview of CIM04-E03N by Cristek Interconnects Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CIM04-E03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 |
|
$178.8840 | Buy Now |
Part Details for CIM04-E03N
CIM04-E03N CAD Models
CIM04-E03N Part Data Attributes:
|
CIM04-E03N
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CIM04-E03N
Cristek Interconnects Inc
D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: M83513 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Termination Type | CRIMP | |
Total Number of Contacts | 31 |
Alternate Parts for CIM04-E03N
This table gives cross-reference parts and alternative options found for CIM04-E03N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CIM04-E03N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MWDL-31S-6C3-.750M1 | D Microminiature Connector, 31 Contact(s), Female, Crimp Terminal, | Glenair Inc | CIM04-E03N vs MWDL-31S-6C3-.750M1 |
MDV-1031-3B1-C | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM04-E03N vs MDV-1031-3B1-C |
RMDM-31SBRM7-TL57A30 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CIM04-E03N vs RMDM-31SBRM7-TL57A30 |
RMDM-31SH001B-A174 | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CIM04-E03N vs RMDM-31SH001B-A174 |
RMDM-31SL2A | D Microminiature Connector, 31 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | CIM04-E03N vs RMDM-31SL2A |
MDE40C031C17 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CIM04-E03N vs MDE40C031C17 |
MDE40C031A08 | 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CIM04-E03N vs MDE40C031A08 |
MFX031S-5G3 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM04-E03N vs MFX031S-5G3 |
MFX031S-LP1-1 | D Microminiature Connector, 31 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | CIM04-E03N vs MFX031S-LP1-1 |
PBR-1031-054T | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CIM04-E03N vs PBR-1031-054T |