Part Details for CK05BX101K7301 by KEMET Corporation
Overview of CK05BX101K7301 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX101K7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK05BX101K7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 0 |
|
$0.2530 / $0.8600 | Order Now |
|
Quest Components | 7160 |
|
$0.1225 / $0.9800 | Buy Now | |
DISTI #
CK05BX101K7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100 pF BX 10% 5.08 mm CK05 Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2490 / $0.2590 | Buy Now |
DISTI #
CK05BX101K7301
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 pF, 200 V, � 10%, BX, Radial Leaded - Tape and Reel (Alt: CK05BX101K7301) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CK05BX101K7301
CK05BX101K7301 CAD Models
CK05BX101K7301 Part Data Attributes
|
CK05BX101K7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX101K7301
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK05BX101K7301
This table gives cross-reference parts and alternative options found for CK05BX101K7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX101K7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX101KPVTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK05BX101K7301 vs CKR05BX101KPVTR |
M39014/01-1379 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK05BX101K7301 vs M39014/01-1379 |