There are no models available for this part yet.
Overview of CK05BX101KTR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CK05BX101KTR1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52J1689
|
Newark | Capacitor, ceramic,100Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK05BX101KTR1 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 / $1.7500 | Buy Now | |
DISTI #
478-CK05BX101KTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5251 | Buy Now | |
DISTI #
CK05BX101KTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 pF, 200 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK05BX101KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4715 | Buy Now | |
DISTI #
581-CK05BX101KTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 200V 10% 5.08M M RoHS: Not Compliant | 0 |
|
$1.5200 | Order Now | |
Bristol Electronics | Min Qty: 7 | 14195 |
|
$0.1950 / $0.7500 | Buy Now | ||
Bristol Electronics | 1343 |
|
RFQ | ||||
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 200V, 10% +TOL, 10% -TOL, BX, 15% TC, 0.0001UF, THROUGH HOLE MOUNT, 1919 | 11356 |
|
$0.2200 / $1.0000 | Buy Now | ||
DISTI #
CK05BX101KTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100PF 200V 10% 5.08M M Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 70000 In Stock |
|
$1.9000 | Buy Now |
CAD Models for CK05BX101KTR1 by Kyocera AVX Components
Part Data Attributes for CK05BX101KTR1 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1919
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.0001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Custom Capabilities
|
Tape and Reel
|
Dielectric Material
|
CERAMIC
|
Height
|
2.29 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-C-11015
|
Size Code
|
1919
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.83 mm
|