Part Details for CK05BX103M by KEMET Corporation
Overview of CK05BX103M by KEMET Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX103M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK05BX103M
|
Avnet Americas | Cap Ceramic 0.01uF 100V X7R 20% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX103M) RoHS: Not Compliant Min Qty: 461 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3260 / $0.3911 | Buy Now |
DISTI #
80-CK05X103M
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF BX 20% 5.08 mm CK05 RoHS: Not Compliant | 5 |
|
$0.2370 / $0.8400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1500 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 20±%, X7R Temp Coef. | 3866 |
|
$0.1170 / $0.2700 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 20±%, X7R Temp Coef. | 280 |
|
$0.2112 / $0.7040 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 20±%, X7R Temp Coef. | 1853 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 20±%, X7R Temp Coef. | 589 |
|
$0.2700 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 20±%, X7R Temp Coef. | 1200 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
CK05BX103M
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF BX 20% 5.08 mm CK05 Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2250 / $0.3300 | Buy Now |
Part Details for CK05BX103M
CK05BX103M CAD Models
CK05BX103M Part Data Attributes:
|
CK05BX103M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX103M
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX103M
This table gives cross-reference parts and alternative options found for CK05BX103M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX103M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX103MM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX103M vs CKR05BX103MM |
CKR04BX103MM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX103M vs CKR04BX103MM |
CKR04BX103MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX103M vs CKR04BX103MS |
CKR04BX103MR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX103M vs CKR04BX103MR |
CKR05BX103MP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX103M vs CKR05BX103MP |
CKR05BX103MS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX103M vs CKR05BX103MS |