Part Details for CK05BX104KAP2 by Kyocera AVX Components
Overview of CK05BX104KAP2 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX104KAP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK05BX104KAP2
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: CK05BX104KAP2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
CK05BX104KAP2
|
Avnet Americas | Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Ammo Pack - Ammo Pack (Alt: CK05BX104KAP2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Ammo Pack | 0 |
|
RFQ |