There are no models available for this part yet.
Overview of CK05BX122K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Price & Stock for CK05BX122K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
C052K122K1X5CA
|
Avnet Americas | Cap Ceramic 0.0012uF 100VDC X7R 10% RDL 5.08mm Bulk - Bulk (Alt: C052K122K1X5CA) RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
80-CK05X122K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1200 pF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 571 |
|
$0.3090 / $0.8000 | Buy Now | |
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 120 |
|
$0.2940 / $0.9800 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 78 |
|
$0.5773 / $1.1545 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 32 |
|
$0.6228 / $1.0380 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1.2nf, 100V, 10±% | 28 |
|
$0.5040 / $0.8400 | Buy Now | ||
DISTI #
CK05BX122K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 1200 pF BX 10% 5.08 mm CK05 Min Qty: 600 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2410 / $0.2610 | Buy Now |
CAD Models for CK05BX122K by KEMET Corporation
Part Data Attributes for CK05BX122K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
9 Weeks
|
Capacitance
|
0.0012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
4.83 mm
|
JESD-609 Code
|
e0
|
Length
|
4.83 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
MIL-C-11015/18
|
Size Code
|
1909
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CK05BX122K
This table gives cross-reference parts and alternative options found for CK05BX122K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX122K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX122KSVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX122K vs CKR05BX122KSVTR |
C056T122K1X5CR7301 | CAPACITOR, CERAMIC | KEMET Corporation | CK05BX122K vs C056T122K1X5CR7301 |
CKR05BX122KPTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX122K vs CKR05BX122KPTR |
MR041C122KARTR2 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1909, | Kyocera AVX Components | CK05BX122K vs MR041C122KARTR2 |
C056K122K1X5CS7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1909, | KEMET Corporation | CK05BX122K vs C056K122K1X5CS7303 |
CKR05BX122KSTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX122K vs CKR05BX122KSTR |
C056K122K1X5CM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX122K vs C056K122K1X5CM |
CKR05BX122KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK05BX122K vs CKR05BX122KP |
CKR05BX122KS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX122K vs CKR05BX122KS |
C056T122K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX122K vs C056T122K1X5CR |