Part Details for CK05BX123K by KEMET Corporation
Overview of CK05BX123K by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX123K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6485
|
Newark | Cap, 0.012µf, 50V, 10%, X7R, Capacitance:12000Pf, Voltage Rating:50V, Product Range:Ck05 Series, Mil-C-11015/18, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: No |Kemet CK05BX123K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$0.3910 / $0.6490 | Buy Now |
DISTI #
CK05BX123K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, ? 10%, BX, Radial Leaded - Bulk (Alt: CK05BX123K) RoHS: Not Compliant Min Qty: 461 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2362 | Buy Now |
DISTI #
80-CK05X123K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.012 uF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 0 |
|
$0.3670 / $0.9400 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 272 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±% | 319 |
|
$0.6106 / $1.5265 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±% | 217 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±% | 90 |
|
$0.5495 / $0.9159 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±% | 33 |
|
$0.9159 / $1.5265 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 12nf, 50V, 10±% | 24 |
|
$0.9159 / $1.5265 | Buy Now |
DISTI #
C052K123K5X5CA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.012 uF, 50 V, � 10%, BX, Radial Leaded (Alt: C052K123K5X5CA) RoHS: Not Compliant Min Qty: 600 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK05BX123K
CK05BX123K CAD Models
CK05BX123K Part Data Attributes
|
CK05BX123K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX123K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |