Part Details for CK05BX153K7301 by KEMET Corporation
Overview of CK05BX153K7301 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX153K7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK05BX153K7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.015 uF BX 10% 5.08 mm CK05 | 0 |
|
$0.2270 / $0.8400 | Order Now |