Part Details for CK05BX273K by KEMET Corporation
Overview of CK05BX273K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX273K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK05X273K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.027 uF BX 10% 5.08 mm CK05 RoHS: Not Compliant | 0 |
|
$0.3870 / $0.9100 | Order Now |
|
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 852 |
|
$0.3563 / $0.8550 | Buy Now |
DISTI #
CK05BX273K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.027 uF BX 10% 5.08 mm CK05 Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1250 In Stock |
|
$0.3270 / $0.5120 | Buy Now |
DISTI #
CK05BX273K
|
TME | Capacitor: ceramic, 27nF, 50V, ±10%, Diel.strenght: 125V Min Qty: 100 | 0 |
|
$0.2870 / $0.3360 | RFQ |
Part Details for CK05BX273K
CK05BX273K CAD Models
CK05BX273K Part Data Attributes
|
CK05BX273K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX273K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/18 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |