Part Details for CK05BX273K by Kyocera AVX Components
Overview of CK05BX273K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX273K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CK05BX273K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7585 | Buy Now |
DISTI #
CK05BX273K
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX273K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.7994 / $0.9151 | Buy Now |
DISTI #
581-CK05BX273K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded .027UF 50V 10% 5.08MM RoHS: Not Compliant | 0 |
|
$0.6410 / $1.8100 | Order Now |
DISTI #
70195849
|
RS | Capacitor, Ceramic, 50 WVDC, +/- 10, CK05, +15, -25%, Radial Leaded | AVX CK05BX273K RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3820 / $0.3930 | RFQ |
|
Future Electronics | Multilayer Ceramic Capacitors 0.027uF 50V BX 10% Radial RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$0.6250 / $0.6650 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 486 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 769 |
|
$0.3563 / $0.8550 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 27nf, 50V, 10±% | 388 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
CK05BX273K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .027UF 50V 10% 5.08MM Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3890 / $0.4380 | Buy Now |
DISTI #
CK05BX273K
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK05BX273K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.7994 / $0.9151 | Buy Now |
Part Details for CK05BX273K
CK05BX273K CAD Models
CK05BX273K Part Data Attributes
|
CK05BX273K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX273K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK05BX273K
This table gives cross-reference parts and alternative options found for CK05BX273K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX273K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR05BX273KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX273K vs CKR05BX273KR |
CKR04BX273KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX273K vs CKR04BX273KM |
CKR04BX273KP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX273K vs CKR04BX273KP |
CKR05BX273KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX273K vs CKR05BX273KM |