Part Details for CK05BX273KTR by KEMET Corporation
Overview of CK05BX273KTR by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX273KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK05BX273KTR
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX273KTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.4039 | Buy Now |
DISTI #
CK05BX273KTR
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX273KTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.4039 | Buy Now |
DISTI #
CK05BX273KTR
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX273KTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3564 / $0.4039 | Buy Now |
Part Details for CK05BX273KTR
CK05BX273KTR CAD Models
CK05BX273KTR Part Data Attributes
|
CK05BX273KTR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK05BX273KTR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for CK05BX273KTR
This table gives cross-reference parts and alternative options found for CK05BX273KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX273KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200B273KRN50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs 200B273KRN50XB |
ATC200B273KRW50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs ATC200B273KRW50XB |
200B273KBN50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs 200B273KBN50XB |
200B273KAW50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs 200B273KAW50XB |
ATC200B273KRN50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs ATC200B273KRN50XB |
ATC200B273KBN50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, AXIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs ATC200B273KBN50XB |
200B273KRW50XB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.027uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | CK05BX273KTR vs 200B273KRW50XB |