Part Details for CK05BX273KTR1 by Kyocera AVX Components
Overview of CK05BX273KTR1 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX273KTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CK05BX273KTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7411 | Buy Now |
DISTI #
CK05BX273KTR1
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX273KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9164 | Buy Now |
DISTI #
581-CK05BX273KTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD RoHS: Not Compliant | 0 |
|
$0.6720 / $0.7260 | Order Now |
DISTI #
CK05BX273KTR1
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX273KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9164 | Buy Now |
DISTI #
CK05BX273KTR1
|
Avnet Americas | Cap Ceramic 0.027uF 50V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX273KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.8312 / $0.9164 | Buy Now |
Part Details for CK05BX273KTR1
CK05BX273KTR1 CAD Models
CK05BX273KTR1 Part Data Attributes
|
CK05BX273KTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX273KTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BX, 0.027uF, 1919
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |