Part Details for CK05BX330KTR2 by Kyocera AVX Components
Overview of CK05BX330KTR2 by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX330KTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1788
|
Newark | Capacitor,ceramic,33Pf,200Vdc,10-% Tol,10+% Tol,bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK05BX330KTR2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5620 / $0.6630 | Buy Now |
DISTI #
478-CK05BX330KTR2-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0137 | Buy Now |
DISTI #
CK05BX330KTR2
|
Avnet Americas | Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX330KTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1379 / $1.2546 | Buy Now |
DISTI #
581-CK05BX330KTR2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD RoHS: Not Compliant | 0 |
|
$0.9570 / $0.9940 | Order Now |
|
Bristol Electronics | Min Qty: 7 | 688 |
|
$0.2400 / $0.7500 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 200V, BX, 0.000033UF, 1919 | 550 |
|
$0.3000 / $1.0000 | Buy Now |
DISTI #
CK05BX330KTR2
|
Avnet Americas | Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX330KTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1379 / $1.2546 | Buy Now |
DISTI #
CK05BX330KTR2
|
Avnet Americas | Cap Ceramic 33pF 200V X7R 10% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: CK05BX330KTR2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$1.1379 / $1.2546 | Buy Now |
Part Details for CK05BX330KTR2
CK05BX330KTR2 CAD Models
CK05BX330KTR2 Part Data Attributes
|
CK05BX330KTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX330KTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, BX, 0.000033uF, 1919
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 34 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |