Part Details for CK05BX333KTR1 by Kyocera AVX Components
Overview of CK05BX333KTR1 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CK05BX333KTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1801
|
Newark | Capacitor, ceramic,33000Pf,50Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK05BX333KTR1 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7290 / $0.8600 | Buy Now |
DISTI #
478-CK05BX333KTR1-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7620 | Buy Now |
DISTI #
CK05BX333KTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK05BX333KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8547 / $0.9424 | Buy Now |
DISTI #
581-CK05BX333KTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD RoHS: Not Compliant | 0 |
|
$0.6910 / $0.7470 | Order Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1324 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | 1059 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Quest Components | 211 |
|
$0.7660 / $1.9150 | Buy Now | |
DISTI #
CK05BX333KTR1
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, Radial Leaded (Alt: CK05BX333KTR1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for CK05BX333KTR1
CK05BX333KTR1 CAD Models
CK05BX333KTR1 Part Data Attributes:
|
CK05BX333KTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK05BX333KTR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, BX, 0.033uF, 1919
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1919 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Size Code | 1919 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 4.83 mm |
Alternate Parts for CK05BX333KTR1
This table gives cross-reference parts and alternative options found for CK05BX333KTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX333KTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK05BX333KTR2 | Ceramic Capacitor, Ceramic, 50V, BX, 0.033uF, 1919 | Kyocera AVX Components | CK05BX333KTR1 vs CK05BX333KTR2 |