Part Details for CK05BX392K by Cornell Dubilier Electronics Inc
Overview of CK05BX392K by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX392K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
539-CK05392K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 50V 3900pF RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Multilayer Ceramic Capacitors - Radial - 3900pF (+/-) 10% - 100VDC - X7R - MIL-C-11015/18 |
76 In Stock |
|
$0.4600 / $6.1200 | Buy Now |
|
Master Electronics | Multilayer Ceramic Capacitors - Radial - 3900pF (+/-) 10% - 100VDC - X7R - MIL-C-11015/18 |
76 In Stock |
|
$0.4600 / $6.1200 | Buy Now |
Part Details for CK05BX392K
CK05BX392K CAD Models
CK05BX392K Part Data Attributes:
|
CK05BX392K
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CK05BX392K
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1909 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.8 mm | |
JESD-609 Code | e0 | |
Length | 4.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-C-11015/18 | |
Size Code | 1909 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.1 mm | |
Terminal Shape | WIRE | |
Width | 2.3 mm |
Alternate Parts for CK05BX392K
This table gives cross-reference parts and alternative options found for CK05BX392K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK05BX392K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR041C392KAATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX392K vs MR041C392KAATRX |
MR041C392KATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX392K vs MR041C392KATTR2 |
C056K392K1X5CR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX392K vs C056K392K1X5CR |
MR041C392KAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | Kyocera AVX Components | CK05BX392K vs MR041C392KAT |
CKR05BX392KSVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX392K vs CKR05BX392KSVTR |
C056K392K1X5CS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX392K vs C056K392K1X5CS |
CKR05BX392KPVTR | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909, | Cornell Dubilier Electronics Inc | CK05BX392K vs CKR05BX392KPVTR |
CKR05BX392KM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | CK05BX392K vs CKR05BX392KM |
C056T392K1X5CP7303 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909, | KEMET Corporation | CK05BX392K vs C056T392K1X5CP7303 |
C056T392K1X5CM7301 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0039uF, 1909, | KEMET Corporation | CK05BX392K vs C056T392K1X5CM7301 |