Part Details for CK05BX471K7301 by KEMET Corporation
Overview of CK05BX471K7301 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX471K7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-CK05BX471K7301
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470 pF BX 0.1 pF 5.08 mm CK05 RoHS: Not Compliant | 0 |
|
$0.2670 / $0.7400 | Order Now |
DISTI #
CK05BX471K7301
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 470 pF BX 0.1 pF 5.08 mm CK05 Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2670 | Buy Now |