Part Details for CK05BX471KTR1PDIP by Kyocera AVX Components
Overview of CK05BX471KTR1PDIP by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK05BX471KTR1PDIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J1819
|
Newark | Molded Radial Std/T&r Rohs Compliant: Yes |Kyocera Avx CK05BX471KTR1PDIP Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4170 / $0.4910 | Buy Now |
DISTI #
CK05BX471KTR1PDIP
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK05BX471KTR1PDIP) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CK05BX471KTR1PDIP
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 200 V, ± 10%, X7R, Radial Leaded - Tape and Reel (Alt: CK05BX471KTR1PDIP) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |