Part Details for CK06BX103K by KEMET Corporation
Overview of CK06BX103K by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for CK06BX103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1001-2028-ND
|
DigiKey | CAP CER 10000PF 200V 10% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
325 In Stock |
|
$0.7101 / $1.8600 | Buy Now |
DISTI #
C062K103K2X5CA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: C062K103K2X5CA) RoHS: Not Compliant Min Qty: 185 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8112 / $0.9734 | Buy Now |
DISTI #
80-CK06X103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 0.01 uF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 0 |
|
$0.4600 / $1.3800 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 6505 |
|
$0.2925 / $1.1250 | Buy Now |
|
Bristol Electronics | 378 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 13726 |
|
$0.4016 / $1.1475 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 154 |
|
$0.4500 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 5204 |
|
$0.3300 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 1118 |
|
$0.6694 / $1.9125 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 561 |
|
$0.7650 / $1.9125 | Buy Now |
Part Details for CK06BX103K
CK06BX103K CAD Models
CK06BX103K Part Data Attributes
|
CK06BX103K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX103K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |