Part Details for CK06BX103K by Kyocera AVX Components
Overview of CK06BX103K by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1010-1203-ND
|
DigiKey | CAP CER 10000PF 200V BX RADIAL Min Qty: 1000 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9027 | Buy Now |
DISTI #
CK06BX103K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK06BX103K) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 1744 |
|
$0.5093 / $0.5887 | Buy Now |
DISTI #
33C4437
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 33C4437) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 1009 Partner Stock |
|
$0.7720 / $1.3200 | Buy Now |
DISTI #
581-CK06BX103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V .01uF LS=5.08mm 10% RoHS: Not Compliant | 2871 |
|
$0.7630 / $1.7900 | Buy Now |
DISTI #
70195888
|
RS | Capacitor, Ceramic, 10000 pF, 200 V, +/- 10%, CK06, +15, -25%, Radial Leaded | AVX CK06BX103K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3806 |
|
$0.3800 | Buy Now |
|
Future Electronics | CK Series 2.29 x 7.37 x 7.37 mm 10 nF 200V ±10 % LS=5.08mm Radial Lead Capacitor RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.8100 / $1.0100 | Buy Now |
|
Bristol Electronics | 2445 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 9077 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 20866 |
|
$0.4016 / $1.1475 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10nf, 200V, 10±% | 1266 |
|
$0.1800 / $0.6000 | Buy Now |
Part Details for CK06BX103K
CK06BX103K CAD Models
CK06BX103K Part Data Attributes
|
CK06BX103K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX103K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.01uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 36 Weeks, 1 Day | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |