Part Details for CK06BX124K by Kyocera AVX Components
Overview of CK06BX124K by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX124K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK06BX124K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK06BX124K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 140 |
|
$0.9000 / $2.4000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 120nf, 50V, 10±% | 112 |
|
$1.2000 / $3.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 120nf, 50V, 10±% | 19 |
|
$1.5128 / $1.8910 | Buy Now |
DISTI #
CK06BX124K
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.12 uF, 50 V, � 10%, X7R, Radial Leaded (Alt: CK06BX124K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CK06BX124K
CK06BX124K CAD Models
CK06BX124K Part Data Attributes
|
CK06BX124K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CK06BX124K
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015 | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX124K
This table gives cross-reference parts and alternative options found for CK06BX124K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX124K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX124KR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs CKR06BX124KR |
M39014/02-1353 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs M39014/02-1353 |
M39014/02-1313V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs M39014/02-1313V |
M39014/021313 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs M39014/021313 |
CK06W120NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.12uF, 2929, | EXXELIA Group | CK06BX124K vs CK06W120NF10%50V |
CK06120NF10%50V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.12uF, 2929, | EXXELIA Group | CK06BX124K vs CK06120NF10%50V |
CKR06BX124KM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs CKR06BX124KM |
M39014/02-1353V | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs M39014/02-1353V |
M39014/02-1273 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 15% TC, 0.12uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX124K vs M39014/02-1273 |
CK06120NF10%50VB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BX, 0.12uF, 2929, | EXXELIA Group | CK06BX124K vs CK06120NF10%50VB |