There are no models available for this part yet.
Overview of CK06BX182K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CK06BX182K by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ0517
|
Newark | Cap, 1800Pf, 200V, Mlcc, Radial, Capacitance:1800Pf, Voltage Rating:200V, Product Range:Ck06 Series, Mil-C-11015/19, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: No |Kemet CK06BX182K RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4180 / $0.7190 | Buy Now | |
DISTI #
CK06BX182K
|
Avnet Americas | Cap Ceramic 0.0018uF 200V X7R 10% Radial 5.08mm 125°C Bulk - Bulk (Alt: CK06BX182K) RoHS: Not Compliant Min Qty: 416 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3657 | Buy Now | |
DISTI #
80-CK06X182K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1800 pF BX 0.1 pF 5.08 mm CK06 RoHS: Not Compliant | 0 |
|
$0.3930 / $1.0400 | Order Now | |
Bristol Electronics | Min Qty: 4 | 500 |
|
$0.4200 / $1.5000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1.8nf, 200V, 10±% | 400 |
|
$0.5200 / $2.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 1.8nf, 200V, 10±% | 158 |
|
$0.5008 / $1.0731 | Buy Now |
CAD Models for CK06BX182K by KEMET Corporation
Part Data Attributes for CK06BX182K by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-C-11015/19
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
TIN LEAD
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CK06BX182K
This table gives cross-reference parts and alternative options found for CK06BX182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C182K2R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CK06BX182K vs C062C182K2R5TA7293 |
C062C182K2R5TA7301 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2909, | KEMET Corporation | CK06BX182K vs C062C182K2R5TA7301 |
C062C182K2R5CA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0018uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX182K vs C062C182K2R5CA |
C062C182K2R5TA7303 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0018uF, 2909, | KEMET Corporation | CK06BX182K vs C062C182K2R5TA7303 |
C062C182K2R5CA7301 | Cap,Ceramic,1.8nF,200VDC,10% -Tol,10% +Tol,X7R TC Code,-15,15% TC | KEMET Corporation | CK06BX182K vs C062C182K2R5CA7301 |