There are no models available for this part yet.
Overview of CK06BX332K by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CK06BX332K by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68H8622
|
Newark | Capacitor, ceramic,3300Pf,200Vdc,10-% Tol,10+% Tol, bx-Tc Code Rohs Compliant: Yes |Kyocera Avx CK06BX332K RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7260 / $0.7880 | Buy Now | |
DISTI #
478-CK06BX332K-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7426 | Buy Now | |
DISTI #
CK06BX332K
|
Avnet Americas | Multilayer Ceramic Capacitor, 3300 pF, 200 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: CK06BX332K) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6659 | Buy Now | |
DISTI #
581-CK06BX332K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 3300PF 200V 10% 5.08MM RoHS: Not Compliant | 1000 |
|
$0.6500 / $1.7600 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 318 |
|
$0.4800 / $1.5000 | Buy Now | ||
Bristol Electronics | 94 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 396 |
|
$0.4828 / $0.9655 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 254 |
|
$0.6000 / $2.0000 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 75 |
|
$0.7140 / $1.1900 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 3.3nf, 200V, 10±% | 2 |
|
$1.0000 | Buy Now |
CAD Models for CK06BX332K by Kyocera AVX Components
Part Data Attributes for CK06BX332K by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
22 Weeks
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.37 mm
|
JESD-609 Code
|
e0
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Reference Standard
|
MIL-C-11015
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
BX
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.29 mm
|
Alternate Parts for CK06BX332K
This table gives cross-reference parts and alternative options found for CK06BX332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CKR06BX332KP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs CKR06BX332KP |
CK06BX332KAMMO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK06BX332K vs CK06BX332KAMMO |
CKR06BX332KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs CKR06BX332KS |
M39014/021249V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs M39014/021249V |
MIL-PRF-39014/021209 | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CK06BX332K vs MIL-PRF-39014/021209 |
C062K332K2X5CA7317 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | CK06BX332K vs C062K332K2X5CA7317 |
M39014/021289V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs M39014/021289V |
M39014/02-1249 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs M39014/02-1249 |
M39014/021329V | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs M39014/021329V |
M39014/02-1289 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, 15% TC, 0.0033uF, Through Hole Mount, 2909, RADIAL LEADED | Kyocera AVX Components | CK06BX332K vs M39014/02-1289 |