Part Details for CK06BX474K by KEMET Corporation
Overview of CK06BX474K by KEMET Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX474K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4679
|
Newark | Ceramic Capacitor 0.47Uf, 50V, X7R, 10%, Radial, Capacitance:0.47Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: No |Kemet CK06BX474K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$2.3600 / $4.6300 | Buy Now |
DISTI #
1001-2038-ND
|
DigiKey | CAP CER 0.47UF 50V 10% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
1167 In Stock |
|
$1.4926 / $3.6300 | Buy Now |
DISTI #
CK06BX474K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CK06BX474K) RoHS: Not Compliant Min Qty: 87 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7966 / $2.1443 | Buy Now |
DISTI #
80-CK06X474K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47 uF BX 10% 5.08 mm CK06 RoHS: Not Compliant | 2319 |
|
$1.4300 / $3.7400 | Buy Now |
|
Bristol Electronics | 625 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$3.1360 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 4 |
|
$1.6800 / $2.2400 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 42 |
|
$2.6420 / $3.9630 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 5 |
|
$2.8000 / $4.2000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 470nf, 50V, 10±% | 13 |
|
$1.5000 / $2.5000 | Buy Now |