Part Details for CK06BX824K TR by KEMET Corporation
Overview of CK06BX824K TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX824K TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK06BX824KTR
|
Avnet Americas | Cap Ceramic 0.82uF 50VDC X7R 10% RDL 5.08mm T/R - Tape and Reel (Alt: CK06BX824KTR) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.5030 / $2.8368 | Buy Now |