Part Details for CK06BX824K by KEMET Corporation
Overview of CK06BX824K by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK06BX824K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ1689
|
Newark | Cap, 0.82Uf, 50V, Mlcc, Radial, Capacitance:0.82µf, Voltage Rating:50V, Product Range:Ck06 Series, Mil-C-11015/19, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Rohs Compliant: No |Kemet CK06BX824K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 472 |
|
$2.8900 / $4.3900 | Buy Now |
DISTI #
CK06BX824K
|
Avnet Americas | Cap Ceramic 0.82uF 50VDC X7R 10% RDL 5.08mm Bulk - Bulk (Alt: CK06BX824K) RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4435 | Buy Now |
DISTI #
80-CK06X824K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 V 0.82 uF 10% LDD Mil X7R C11015 BX LS = 5.08mm RoHS: Not Compliant | 50 |
|
$3.0100 / $4.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 38 |
|
$1.9040 / $3.8080 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820nf, 50V, 10±% | 30 |
|
$2.5500 / $5.1000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820nf, 50V, 10±% | 4 |
|
$3.1093 / $3.7311 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 820nf, 50V, 10±% | 2 |
|
$3.6450 / $5.4675 | Buy Now |
DISTI #
CK06BX824K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 V 0.82 uF 10% LDD Mil X7R C11015 BX LS = 5.08mm Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$2.9800 | Buy Now |
Part Details for CK06BX824K
CK06BX824K CAD Models
CK06BX824K Part Data Attributes
|
CK06BX824K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
CK06BX824K
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.82 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.37 mm | |
JESD-609 Code | e0 | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-C-11015/19 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for CK06BX824K
This table gives cross-reference parts and alternative options found for CK06BX824K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CK06BX824K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C062C824K5R5TA7303 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.82uF, 2909, | KEMET Corporation | CK06BX824K vs C062C824K5R5TA7303 |
C062C824K5R5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CK06BX824K vs C062C824K5R5TA7293 |
C062C824K5R5TA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX824K vs C062C824K5R5TA |
C062C824K5R5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CK06BX824K vs C062C824K5R5CA7293 |
CK06BX824K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | Cornell Dubilier Electronics Inc | CK06BX824K vs CK06BX824K |
C062Z824K5X5CA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.82uF, Through Hole Mount, 2909, RADIAL LEADED | KEMET Corporation | CK06BX824K vs C062Z824K5X5CA |