Part Details for CK12BX221KTR by KEMET Corporation
Overview of CK12BX221KTR by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CK12BX221KTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK12BX221KTR
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK12BX221KTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0020 / $1.1356 | Buy Now |
DISTI #
CK12BX221KTR
|
Avnet Americas | Cap Ceramic 220pF 100V X7R 10% Axial 125°C T/R - Tape and Reel (Alt: CK12BX221KTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0020 / $1.1356 | Buy Now |